Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROTEK
PMP31-10
Datasheet
Protek
PMP31-10
Active
Plug-In Adapter Single-OUT 5V 5A 25W
Power Products
Power Supplies
Power Products
Power Supplies
AC/DC Power Supplies
External / Wall Adapter
Plug-In Adapter Single-OUT 5V 5A 25W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Outputs
1
Output Voltage
5
V
Maximum Output Current
5
A
Maximum Output Power
25
W
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account