The PSD08-LF-T7 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 8.5V and a maximum clamping voltage of 13.4V. The diode is packaged in a 2-pin configuration with a R-PDSO-G2 package type. It operates over a temperature range of -40°C to 125°C.
Protek PSD08-LF-T7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.4 |
| Breakdown Voltage-Nom | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PSD08-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.