Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
Protek PSD12C-LF-T7 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOD |
| Clamping Voltage | 29.5V |
| Clamping Voltage-Max | 29.5V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.