The PSD18C-LF-T7 is a bidirectional transient voltage suppressor diode with a clamping voltage of 40V and a power dissipation of 400W. It has a capacitance of 40pF and a working voltage of 18V. The diode is lead-free and RoHS compliant, packaged in a tape and reel format. It operates over a temperature range of -55°C to 150°C.
Protek PSD18C-LF-T7 technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.