
Protek PSLC05C-LF-T7 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 18.3V |
| Clamping Voltage-Max | 18.3V |
| Depth | 1.39mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17A |
| Packaging | Tape and Reel |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSLC05C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.