
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3
Protek PSM712-LF-T7 technical specifications.
| Capacitance | 75pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Current | 20uA |
| Depth | 1.4mm |
| Direction | Bidirectional, Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 12V |
| Working Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.
