The PSOT03-LF-T7 is a unidirectional TVS diode with a working voltage of 3.3V and a clamping voltage of 10.9V. It has a capacitance of 500pF and is packaged in a SOT-23 case. The device is rated for operation between -55°C and 150°C and is available in tape and reel packaging. The PSOT03-LF-T7 is RoHS compliant and does not have radiation hardening.
Protek PSOT03-LF-T7 technical specifications.
| Capacitance | 500pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10.9V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.