The Protek PSOT03-T7 is a 3-pin unidirectional transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a breakdown voltage of 4V minimum. The diode is packaged in a R-PDSO-G3 package type, suitable for surface mount applications. The operating temperature range is not specified, but the device is likely suitable for use in a variety of applications where transient voltage suppression is required.
Protek PSOT03-T7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 10.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.