Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3
Protek PSOT03-T7-LF technical specifications.
| Capacitance | 5E-10F |
| Package/Case | SOT |
| Clamping Voltage-Max | 10.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.