The PSOT03C is a bidirectional TVS diode with a working voltage of 3.3V and a clamping voltage of 10.9V. It has a capacitance of 300pF and is packaged in a SOT-23 case. The diode is rated for operation between -55°C and 150°C and has a leakage current of 125uA. The PSOT03C is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Protek PSOT03C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek PSOT03C technical specifications.
| Capacitance | 300pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10.9V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek PSOT03C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
