Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 3.3V working voltage, and 3V reverse standoff voltage. Features a 4V minimum breakdown voltage and 10.9V clamping voltage. Offers 43A peak pulse current and 125uA maximum reverse leakage current. This silicon device is housed in a lead-free SOT-23 package for surface mounting, with a capacitance of 300pF. Operating temperature range is -55°C to 150°C.
Protek PSOT03C-LF-T7 technical specifications.
| Capacitance | 300pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10.9V |
| Clamping Voltage-Max | 10.9V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 125uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSOT03C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.