Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
Protek PSOT03LC technical specifications.
| Package/Case | SOT |
| Clamping Voltage-Max | 9V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4V |
| Power Dissipation | 500W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.