The Protek PSOT24LC-LF-T7 is a dual unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 26.7V and a maximum clamping voltage of 46V. The diode is packaged in a 3-pin R-PDSO-G3 package and is suitable for use in a variety of applications.
Protek PSOT24LC-LF-T7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 46 |
| Breakdown Voltage-Nom | 26.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PSOT24LC-LF-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.