
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. This silicon component offers 20V clamping voltage with a maximum of 9.8V, and a low leakage current of 5uA. Designed for surface mount applications in a SOT-143 package, it provides ESD protection and operates across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 9.8V |
| Depth | 1.39mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 28A |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.39mm |
| Working Voltage | 5V |
| RoHS | Compliant |
