
Unidirectional transient voltage suppressor diode, 500W peak pulse power, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. This silicon component offers a 9.8V clamping voltage (13.5V max) and a 42A peak pulse current capability. Designed for surface mount applications in an SOP-8 package, it operates across a wide temperature range of -55°C to 150°C with a low leakage current of 20µA. RoHS and REACH compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Protek PSRDA05-4-LF-T7 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SO |
| Clamping Voltage | 9.8V |
| Clamping Voltage-Max | 13.5V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
