This silicon transient voltage suppressor diode features a breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a unidirectional polarity and is constructed with a silicon diode element. The device is available in an 8-pin R-PDSO-G8 package. Operating temperature range is not specified.
Protek PSRDA05-4-T13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.5 |
| Breakdown Voltage-Nom | 6 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.