
The SM14M05C-LF is a bidirectional TVS diode with a reverse breakdown voltage of 6V and a peak pulse power of 800W. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SO package. The device has a capacitance of 500pF and a leakage current of 100uA. It is RoHS compliant and available in a rail/Tube packaging.
Protek SM14M05C-LF technical specifications.
| Capacitance | 500pF |
| Package/Case | SO |
| Clamping Voltage | 17.8V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 100uA |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.