The Protek SM1603-LF is a 16-pin dual transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 500mW. This silicon-based diode features a unidirectional polarity and is suitable for use in applications requiring transient voltage suppression. The diode is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in a variety of industrial and commercial applications. The operating temperature range of the diode is not specified, but it is likely suitable for use in a wide range of environments.
Protek SM1603-LF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SM1603-LF to view detailed technical specifications.
No datasheet is available for this part.