The SM16LC03 is a 16-pin dual silicon transient voltage suppressor diode from Protek. It features a breakdown voltage of at least 4.5V and a maximum clamping voltage of 23V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 500mW. The device is packaged in a 16-pin R-PDSO-G16 package.
Protek SM16LC03 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SM16LC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.