
Unidirectional transient voltage suppressor diode offering 500W peak pulse power and 35A peak pulse current. Features a 3.3V reverse standoff voltage and 4.5V minimum breakdown voltage, with a clamping voltage of 20V. This 8-element silicon device is surface mountable in an SOP-16 package, operating from -55°C to 150°C, and is RoHS and REACH compliant. Leakage current is 125µA with a capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 10mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
