The SM16LC03-LF-T13 is an 8-element unidirectional TVS diode from Protek, featuring a clamping voltage of 20V and a reverse breakdown voltage of 4.5V. It has a peak pulse current of 35A and a peak pulse power of 500W. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Leakage Current | 125uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |