
The SM16LC03C-LF is a bidirectional transient voltage suppressor with a clamping voltage of 20V and a maximum operating temperature of 150°C. It is packaged in a SOIC-16 package and is lead free. The device has a leakage current of 125uA and is RoHS compliant. It is suitable for use in applications where a high level of reliability is required, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |