The Protek SM16LC03C-LF-T13 is a 16-element bidirectional TVS diode with a maximum reverse voltage of 3.3V and a minimum breakdown voltage of 4.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 20V. This device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 16 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |