The SM16LC03C-LF-T7 is a transient voltage suppressor with a clamping voltage of 20V and a maximum operating temperature of 150°C. It has a capacitance of 15pF and a leakage current of 125uA. The device is packaged in a SOIC package and is lead-free. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The SM16LC03C-LF-T7 is designed for use in high-power applications, with a power dissipation of 500W.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 10mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |