
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring 5V reverse standoff voltage and 6V minimum breakdown voltage. This 8-element silicon device offers 24V clamping voltage and 42A peak pulse current, with low 20uA leakage current. Designed for surface mount applications in an SOP-16 package, it provides ESD protection and operates across a wide temperature range of -55°C to 150°C. RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Protek SM16LC05-LF technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Leakage Current | 20uA |
| Length | 10mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
