
Unidirectional transient voltage suppressor diode, 500W peak pulse power, 5V reverse standoff voltage, and 6V minimum breakdown voltage. Features 8 silicon elements in a surface-mount SOIC package, offering 24V clamping voltage and 42A peak pulse current. Operates across a -55°C to 150°C temperature range with 20uA leakage current and 15pF capacitance. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 10mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |