
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. This surface mount component offers a 24V clamping voltage and a 42A peak pulse current capability. Designed with 16 silicon elements, it operates across a wide temperature range of -55°C to 150°C and has a low leakage current of 20µA. The device is packaged in a RoHS and REACH compliant plastic SOIC package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 10mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
