
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, designed for surface mount applications in an SOIC package. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 24V clamping voltage. Offers a peak pulse current capability of 42A with a low leakage current of 20uA. Operates across a wide temperature range from -55°C to 150°C, with 8 elements and a capacitance of 15pF. This RoHS compliant component provides robust transient voltage protection.
Checking distributor stock and pricing after the page loads.
Protek SM16LC05C-LF-T7 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 10mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
