The SM16LC12C is a bidirectional transient voltage suppressor diode with a clamping voltage of 33V and a capacitance of 15pF. It is packaged in a SOIC package with dimensions of 4.01mm in width, 10mm in length, and 4mm in depth. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant. The SM16LC12C is available in rail or tube packaging.
Protek SM16LC12C technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 33V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| Width | 4.01mm |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek SM16LC12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.