Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 16 Element, Silicon, SOP-16
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5E-11F |
| Package/Case | SOIC |
| Clamping Voltage-Max | 33V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.3V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |