
Bidirectional transient voltage suppressor diode, 500W peak pulse power, featuring a 12V reverse standoff voltage and 33V clamping voltage. This surface mount device offers 15pF capacitance and 2uA leakage current, with a minimum breakdown voltage of 13.3V. Designed for robust protection, it operates across a wide temperature range of -55°C to 150°C and is packaged in a lead-free SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 33V |
| Clamping Voltage-Max | 33V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 10mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
