The Protek SM16LC12C-T13 is a 16-element bidirectional TVS diode with a maximum reverse voltage of 12V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a clamping voltage of 33V and a breakdown voltage of 13.3V. The diode is made of silicon and has a dual terminal position. It is packaged in a 16-pin R-PDSO-G16 package type.
Protek SM16LC12C-T13 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 16 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SM16LC12C-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.