
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. This surface mount device offers a 57V clamping voltage and 10A peak pulse current capability. With 8 silicon elements and a low leakage current of 2uA, it operates across a wide temperature range of -55°C to 150°C. Packaged in a plastic SOP-16 (SOIC) case, this RoHS and REACH compliant component is designed for robust transient voltage protection.
Checking distributor stock and pricing after the page loads.
Protek SM16LC24C-LF technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 57V |
| Clamping Voltage-Max | 57V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 10mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
