
The SM8LC24-LF is a bidirectional transient voltage suppressor diode with a working voltage of 24V and a clamping voltage of 48.5V. It features a capacitance of 25pF and a leakage current of 4uA. The diode is packaged in a SO package with dimensions of 5mm in length and 4mm in depth. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25pF |
| Package/Case | SO |
| Clamping Voltage | 48.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Element Configuration | Dual |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |