The Protek SM8LC24-LF-T7 is a transient voltage suppressor with a bidirectional configuration, operating within a temperature range of -55°C to 150°C. It has a capacitance of 25pF and a clamping voltage of 48.5V. The device is packaged in a SO package with dimensions of 5mm in length and 4mm in depth. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25pF |
| Package/Case | SO |
| Clamping Voltage | 48.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
