The Protek SMAJ300CA-T500 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element and a breakdown voltage range of 335V to 371V. The device has a maximum power dissipation of 1W and a non-repetitive peak reverse power dissipation of 400W. The SMAJ300CA-T500 is available in a 2-terminal DO-214AC package type and is suitable for use in a variety of applications. The device is rated for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 335 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 371 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |