The SMBJ190C-T500 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 190V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-214AA and is constructed from silicon. The diode operates over a temperature range of -55°C to 150°C. It is a single-element device with a dual terminal position.
Protek SMBJ190C-T500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 190 |
| Breakdown Voltage-Min | 211.28 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 258.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMBJ190C-T500 to view detailed technical specifications.
No datasheet is available for this part.