The SMBJ36CA-T500 is a bidirectional transient voltage suppressor diode from Protek, featuring a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5mW and is packaged in the DO-214AA package type. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMBJ36CA-T500 operates over a temperature range of -55°C to 150°C.
Protek SMBJ36CA-T500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.