The Protek SMCJ100C-T13 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 100V and a maximum power dissipation of 6.5W. It has a JEDEC package code of DO-214AB and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Protek SMCJ100C-T13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 136 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |