
Uni-directional TVS diode for circuit protection, featuring a 5V maximum working voltage and 13.5V maximum clamping voltage. This 8-pin SO package, with gull-wing leads, is designed for surface mounting and offers a 1.27mm pin pitch. The component has a maximum leakage current of 20 µA and a capacitance of 550 pF, with four elements per chip. Operating across a temperature range of -55°C to 150°C, it is housed in a plastic, lead-frame SMT package.
Sign in to ask questions about the Protek SMDA05-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek SMDA05-LF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 13.5V |
| Maximum Leakage Current | 20uA |
| Capacitance | 550pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 0U8A3 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Protek SMDA05-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.