
Unidirectional transient voltage suppressor diode with 500W peak pulse power and 5V reverse standoff voltage. Features a 6V minimum breakdown voltage and 10V clamping voltage. This surface mount device, housed in an SOP-8 package, offers 4 silicon elements and a low leakage current of 20uA. Operating temperature range is -55°C to 150°C, with a capacitance of 550pF. RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Protek SMDA05-LF-T7 technical specifications.
| Capacitance | 550pF |
| Package/Case | SO |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 13.5V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
