The Protek SMDA05C is an 8-pin bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element material and a maximum reverse voltage of 5V. The diode is available in a plastic SOP-8 package and is suitable for use in a variety of applications. The SMDA05C has a maximum power dissipation of 500mW and a clamping voltage of 11V. It is designed to operate over a temperature range of -55°C to 150°C.
Protek SMDA05C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 11 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMDA05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.