Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
Protek SMDA12-LF-T7 technical specifications.
| Capacitance | 185pF |
| Package/Case | SO |
| Clamping Voltage | 22V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA12-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.