
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, with a 12V reverse standoff voltage and 13.3V minimum breakdown voltage. Features a 22V clamping voltage (25.9V max) and 1uA leakage current. This 4-element silicon device offers 105pF capacitance and 20A peak pulse current, operating from -55°C to 150°C. Packaged in a surface-mount SOP-8 (SO) plastic case, it is RoHS and REACH compliant.
Protek SMDA12C-LF-T7 technical specifications.
| Capacitance | 105pF |
| Package/Case | SO |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 25.9V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA12C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.