
Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 30V clamping voltage. This surface mount device, packaged in an SOP-8 (SO) case, provides ESD protection and operates across a wide temperature range of -55°C to 150°C. It exhibits a low leakage current of 1µA and a capacitance of 15pF, with RoHS and REACH compliance.
Checking distributor stock and pricing after the page loads.
Protek SMDA15LCC-LF technical specifications.
| Capacitance | 15pF |
| Package/Case | SO |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 30V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
