
Surface mount transient voltage suppressor diode offering 500W peak pulse power and 12A peak pulse current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 45V maximum clamping voltage. This unidirectional, 4-element silicon device operates within a -55°C to 150°C temperature range and has a low leakage current of 1µA. Compliant with RoHS and REACH regulations, it is supplied in a plastic SOP-8 package.
Protek SMDA24-LF-T7 technical specifications.
| Capacitance | 88pF |
| Package/Case | SO |
| Clamping Voltage | 45V |
| Clamping Voltage-Max | 49V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
