The Protek SMDA24C-LF-T7 is a transient voltage suppressor with a clamping voltage of 45V and a maximum operating temperature of 150°C. It is packaged in a SO package and is lead free. The device has a low leakage current of 1uA and a high power dissipation of 500W. It is suitable for use in applications where a bidirectional voltage suppressor is required.
Protek SMDA24C-LF-T7 technical specifications.
| Capacitance | 50pF |
| Package/Case | SO |
| Clamping Voltage | 45V |
| Clamping Voltage-Max | 49V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA24C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.
