The Protek SMDA36-LF-T7 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a maximum breakdown voltage of 40V. It has a clamping voltage of 65V and a working voltage of 36V. The device is packaged in a SO-8 package and is lead free. The SMDA36-LF-T7 is RoHS compliant and has a leakage current of 1uA.
Protek SMDA36-LF-T7 technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Clamping Voltage | 65V |
| Clamping Voltage-Max | 51V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA36-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.