
Bidirectional Transient Voltage Suppressor (TVS) diode, 800W peak pulse power, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This surface mount device offers a 38.5V clamping voltage and handles a 27A peak pulse current. With 4 silicon elements and a low 2µA leakage current, it operates across a -55°C to 150°C temperature range. The component is ROHS and REACH compliant, packaged in an SOP-8 plastic case.
Protek SMDB15C-LF technical specifications.
| Capacitance | 225pF |
| Package/Case | SO |
| Clamping Voltage | 38.5V |
| Clamping Voltage-Max | 38.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDB15C-LF to view detailed technical specifications.
No datasheet is available for this part.
