Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
Protek SMDB24C-LF-T7 technical specifications.
| Capacitance | 155pF |
| Package/Case | SO |
| Clamping Voltage | 48.5V |
| Clamping Voltage-Max | 48.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDB24C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.